PANASONIC 35SEPF82M
| Manufacturer | |
| Mfr. Part # | 35SEPF82M |
| LCSC Part # | C417331 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 82uF ±20% 35V TH |
| Description | 82uF ±20% 35V Aluminum - Polymer Capacitors Through Hole,D8xL12mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
191
191
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5977 | $ 1.60 |
10+ | $ 1.2515 | $ 12.52 |
30+ | $ 1.0785 | $ 32.36 |
100+ | $ 0.9054 | $ 90.54 |
500+ | $ 0.8029 | $ 401.45 |
1,000+ | $ 0.5657 | $ 565.70 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$