LRC LMUN5314DW1T1G
| Manufacturer |
LRC
Asian Brands |
| MPN | LMUN5314DW1T1G |
| LCSC Part # | C417318 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-363 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 100mA 187mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | LRC | |
| Packaging | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
440
440
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0431 | $ 0.86 |
200+ | $ 0.0345 | $ 6.90 |
600+ | $ 0.0297 | $ 17.82 |
3,000+ | $ 0.0246 | $ 73.80 |
9,000+ | $ 0.0221 | $ 198.90 |
21,000+ | $ 0.0208 | $ 436.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$