LRC LBC847CWT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBC847CWT1G |
| LCSC Part # | C417305 |
| Package | SC-70 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SC-70 |
| Description | Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 150mW Surface Mount SC-70 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SC-70 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0206 | $ 1.03 |
500+ | $ 0.0166 | $ 8.30 |
3,000+ | $ 0.0135 | $ 40.50 |
6,000+ | $ 0.0121 | $ 72.60 |
24,000+ | $ 0.011 | $ 264.00 |
51,000+ | $ 0.0103 | $ 525.30 |
Standard Packaging 3000/Full
Reel | ||