onsemi NSV40201LT1G
| Manufacturer | |
| Mfr. Part # | NSV40201LT1G |
| LCSC Part # | C417286 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 2A SOT-23 |
| Description | 460mW 40V 2A NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,155 
1,155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1472 | $ 0.74 |
50+ | $ 0.1149 | $ 5.75 |
150+ | $ 0.1011 | $ 15.17 |
500+ | $ 0.0839 | $ 41.95 |
3,000+ | $ 0.0724 | $ 217.20 |
6,000+ | $ 0.0678 | $ 406.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$