LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 2N7002AKRA-QZ product image
  • 2N7002AKRA-QZ thumbnail 1
  • 2N7002AKRA-QZ thumbnail 2
  • 2N7002AKRA-QZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 2N7002AKRA-QZRoHS

Manufacturer
MPN
2N7002AKRA-QZ
LCSC Part #
C41727637
Packaging
DFN1412-6
Customer #
Key Attributes
320mA 2.2Ω@10V 420mW 1.7V 2 N-Channel DFN1412-6 FET, MOSFET Arrays RoHS
Datasheetpdf iconNexperia 2N7002AKRA-QZ
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2882$ 0.29
10+$ 0.2833$ 2.83
30+$ 0.2785$ 8.36
100+$ 0.2752$ 27.52
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerNexperia
PackagingDFN1412-6
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)1.6pF
Configuration-
Current - Continuous Drain(Id)320mA
RDS(on)2.2Ω@10V
Pd - Power Dissipation420mW
Gate Threshold Voltage (Vgs(th))1.7V
Drain to Source Voltage60V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)0.9pF
Number2 N-Channel
Input Capacitance(Ciss)9.2pF
Gate Charge(Qg)210pC
Vgs±20V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Dual N-channel enhancement-mode MOSFET using trench MOSFET technology, housed in an ultra-compact DFN1412-6 leadless SMT plastic package.

Features

AI Translation
  • Logic level compatible
  • Ultra-fast switching speed
  • Trench MOSFET technology
  • ESD protection
  • AEC-Q101 qualified

Applications

AI Translation
  • Relay driving
  • High-speed line driving
  • Low-side load switching
  • Switching circuits