LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW04024K02BEED product image
  • TNPW04024K02BEED thumbnail 1
  • TNPW04024K02BEED thumbnail 2
  • TNPW04024K02BEED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW04024K02BEEDRoHS

Manufacturer
MPN
TNPW04024K02BEED
LCSC Part #
C4171973
Packaging
0402
Customer #
Key Attributes
RES 4.02kΩ ±0.1% 62.5mW 0402
Datasheetpdf iconVISHAY TNPW04024K02BEED
In-Stock: 4,875
4,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.184$ 0.92
50+$ 0.1605$ 8.03
150+$ 0.1504$ 22.56
500+$ 0.1378$ 68.90
2,500+$ 0.1322$ 330.50
5,000+$ 0.1289$ 644.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance4.02kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece