muRata GA355ER7GB333KW01L
| Manufacturer | |
| Mfr. Part # | GA355ER7GB333KW01L |
| LCSC Part # | C417129 |
| Package | 2220 |
| Customer # | |
| Key Attributes | CAP SAFETY 33nF ±10% 250V 2220 |
| Description | 250V 33nF X2 ±10% 2220 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
735 
735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8617 | $ 0.86 |
10+ | $ 0.7168 | $ 7.17 |
30+ | $ 0.6436 | $ 19.31 |
100+ | $ 0.5704 | $ 57.04 |
500+ | $ 0.5267 | $ 263.35 |
1,000+ | $ 0.5049 | $ 504.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$