LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRT31CR61H106KE01L product image
  • GRT31CR61H106KE01L thumbnail 1
  • GRT31CR61H106KE01L thumbnail 2
  • GRT31CR61H106KE01L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRT31CR61H106KE01LRoHS

Manufacturer
MPN
GRT31CR61H106KE01L
LCSC Part #
C417124
Packaging
1206
Customer #
Key Attributes
CAP CER 10uF 50V X5R 1206
Datasheetpdf iconmuRata GRT31CR61H106KE01L
In-Stock: 565
565 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2121$ 1.06
50+$ 0.1888$ 9.44
150+$ 0.1772$ 26.58
500+$ 0.1685$ 84.25
2,000+$ 0.1489$ 297.80
4,000+$ 0.1454$ 581.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging1206
Capacitance10uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece