LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1206412KBE product image
Images for reference only

VISHAY TNPW1206412KBERoHS

Manufacturer
MPN
TNPW1206412KBE
LCSC Part #
C4170317
Packaging
1206
Customer #
Key Attributes
RES 412kΩ ±0.1% 250mW 1206
Datasheetpdf iconVISHAY TNPW1206412KBE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6349$ 0.63
200+$ 0.247$ 49.40
500+$ 0.2379$ 118.95
1,000+$ 0.2334$ 233.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance412kΩ
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece