LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCS04020C3003FE000 product image
  • MCS04020C3003FE000 thumbnail 1
  • MCS04020C3003FE000 thumbnail 2
  • MCS04020C3003FE000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MCS04020C3003FE000RoHS

Manufacturer
MPN
MCS04020C3003FE000
LCSC Part #
C4167473
Packaging
0402
Customer #
Key Attributes
RES 300kΩ ±1% 100mW 0402
Datasheetpdf iconVISHAY MCS04020C3003FE000
In-Stock: 8,840
8,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0384$ 0.77
200+$ 0.0303$ 6.06
600+$ 0.0258$ 15.48
2,000+$ 0.0231$ 46.20
10,000+$ 0.0208$ 208.00
20,000+$ 0.0196$ 392.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance300kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece