LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL25127L500FEA product image
  • WSL25127L500FEA thumbnail 1
  • WSL25127L500FEA thumbnail 2
  • WSL25127L500FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL25127L500FEARoHS

Manufacturer
MPN
WSL25127L500FEA
LCSC Part #
C4166504
Packaging
2512
Customer #
Key Attributes
RES 7.5mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL25127L500FEA
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8555$ 1.86
10+$ 1.5686$ 15.69
30+$ 1.4104$ 42.31
100+$ 1.2311$ 123.11
500+$ 1.1528$ 576.40
1,000+$ 1.1169$ 1116.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance7.5mΩ
Operating Temperature-65℃~+170℃
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece