ADI AD8130ARZ-REEL7
| Manufacturer | |
| MPN | AD8130ARZ-REEL7 |
| LCSC Part # | C41661 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Differential Receiver Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling time | 20ns | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 1090V/us | |
| Input Offset Current(Ios) | 0.08uA | |
| Features | Differential to single-ended conversion;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 1uA | |
| Output Current | 35mA | |
| Noise density(eN) | 12.3nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 25.2V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Gain Bandwidth Product | 270MHz | |
| Quiescent Current | 10.6mA | |
| Dual Supply | -12.6V~12.6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8129/AD8130 are designed as receivers for the transmission of high speed signals over twisted- pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analog or digital video signals and for high speed data transmission. The AD8129/AD8130 are differential- to- single- ended amplifiers with extremely high CMRR at high frequency. Therefore, they can also be effectively used as high speed instrumentation amps or for converting differential signals to single- ended signals. The AD8129 is a low noise, high gain (10 or greater) version intended for applications over very long cables, where signal attenuation is significant. The AD8130 is stable at a gain of 1 and can be used for applications where lower gains are required. Both have user- adjustable gain to help compensate for losses in the transmission line. The gain is set by the ratio of two resistor values. The AD8129/AD8130 have very high input impedance on both inputs, regardless of the gain setting. The AD8129/AD8130 have excellent common- mode rejection (70 dB @ 10 MHz), allowing the use of low cost, unshielded twisted- pair cables without fear of corruption by external noise sources or crosstalk. The AD8129/AD8130 have a wide power supply range from single +5 V to ±12 V, allowing wide common- mode and differential- mode voltage ranges while maintaining signal integrity. The wide common- mode voltage range enables the driver- receiver pair to operate without isolation transformers in many systems where the ground potential difference between drive and receive locations is many volts. The AD8129/AD8130 have considerable cost and performance improvements over op amps and other multiamplifier receiving solutions.
Features
- High speed
- AD8130: 270 MHz, 1090 V/μs @ G = +1
- AD8129: 200 MHz, 1060 V/μs @ G = +10
- High CMRR
- 94 dB min, dc to 100 kHz
- 80 dB min @ 2 MHz
- 70 dB @ 10 MHz
- High input impedance: 1 MΩ differential
- Input common- mode range ±10.5 V
- Low noise
- AD8130: 12.5 nV/√Hz
- AD8129: 4.5 nV/√Hz
- Low distortion, 1 V p- p @ 5 MHz
- AD8130, - 79 dBc worst harmonic @ 5 MHz
- AD8129, - 74 dBc worst harmonic @ 5 MHz
- User- adjustable gain
- No external components for G = +1
- Power supply range +4.5 V to ±12.6 V
- Power- down
Applications
- High speed differential line receivers
- Differential- to- single- ended converters
- High speed instrumentation amps
- Level shifting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2699 | $ 10.27 |
| 10+ | $ 8.9289 | $ 89.29 |
| 30+ | $ 8.1112 | $ 243.34 |
| 100+ | $ 6.793 | $ 679.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling time | 20ns | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 1090V/us | |
| Input Offset Current(Ios) | 0.08uA | |
| Features | Differential to single-ended conversion;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 1uA | |
| Output Current | 35mA | |
| Noise density(eN) | 12.3nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 25.2V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Gain Bandwidth Product | 270MHz | |
| Quiescent Current | 10.6mA | |
| Dual Supply | -12.6V~12.6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8129/AD8130 are designed as receivers for the transmission of high speed signals over twisted- pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analog or digital video signals and for high speed data transmission. The AD8129/AD8130 are differential- to- single- ended amplifiers with extremely high CMRR at high frequency. Therefore, they can also be effectively used as high speed instrumentation amps or for converting differential signals to single- ended signals. The AD8129 is a low noise, high gain (10 or greater) version intended for applications over very long cables, where signal attenuation is significant. The AD8130 is stable at a gain of 1 and can be used for applications where lower gains are required. Both have user- adjustable gain to help compensate for losses in the transmission line. The gain is set by the ratio of two resistor values. The AD8129/AD8130 have very high input impedance on both inputs, regardless of the gain setting. The AD8129/AD8130 have excellent common- mode rejection (70 dB @ 10 MHz), allowing the use of low cost, unshielded twisted- pair cables without fear of corruption by external noise sources or crosstalk. The AD8129/AD8130 have a wide power supply range from single +5 V to ±12 V, allowing wide common- mode and differential- mode voltage ranges while maintaining signal integrity. The wide common- mode voltage range enables the driver- receiver pair to operate without isolation transformers in many systems where the ground potential difference between drive and receive locations is many volts. The AD8129/AD8130 have considerable cost and performance improvements over op amps and other multiamplifier receiving solutions.
Features
- High speed
- AD8130: 270 MHz, 1090 V/μs @ G = +1
- AD8129: 200 MHz, 1060 V/μs @ G = +10
- High CMRR
- 94 dB min, dc to 100 kHz
- 80 dB min @ 2 MHz
- 70 dB @ 10 MHz
- High input impedance: 1 MΩ differential
- Input common- mode range ±10.5 V
- Low noise
- AD8130: 12.5 nV/√Hz
- AD8129: 4.5 nV/√Hz
- Low distortion, 1 V p- p @ 5 MHz
- AD8130, - 79 dBc worst harmonic @ 5 MHz
- AD8129, - 74 dBc worst harmonic @ 5 MHz
- User- adjustable gain
- No external components for G = +1
- Power supply range +4.5 V to ±12.6 V
- Power- down
Applications
- High speed differential line receivers
- Differential- to- single- ended converters
- High speed instrumentation amps
- Level shifting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



