PANASONIC ERJ2RHD333X
| Manufacturer | |
| Mfr. Part # | ERJ2RHD333X |
| LCSC Part # | C416388 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 33kΩ ±0.5% 63mW 0402 |
| Description | 33kΩ ±0.5% 63mW 0402 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
3,800 
3,800
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0188 | $ 0.94 |
500+ | $ 0.0148 | $ 7.40 |
1,500+ | $ 0.0126 | $ 18.90 |
10,000+ | $ 0.0113 | $ 113.00 |
20,000+ | $ 0.0101 | $ 202.00 |
50,000+ | $ 0.0095 | $ 475.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$