VISHAY Y116949R0000Q139R
| Manufacturer | |
| MPN | Y116949R0000Q139R |
| LCSC Part # | C4163368 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | RES 49Ω ±0.02% 0.6W SMD,7.3x4.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 49Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Tolerance | ±0.02% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4345 | $ 10.43 |
| 200+ | $ 4.039 | $ 807.80 |
| 500+ | $ 3.8963 | $ 1948.15 |
| 1,000+ | $ 3.8272 | $ 3827.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 49Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Type | - | |
| Tolerance | ±0.02% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

