LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN732ATTD1003D25 product image
Images for reference only

KOA RN732ATTD1003D25RoHS

Manufacturer
MPN
RN732ATTD1003D25
LCSC Part #
C4162670
Packaging
0805
Customer #
Key Attributes
RES 100kΩ ±0.5% 100mW 0805
Datasheetpdf iconKOA RN732ATTD1003D25

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)100mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece
Not available now