VBsemi Elec VBE2625
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBE2625 |
| LCSC Part # | C416266 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 50A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 113W | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| RDS(on) | 20mΩ@10V;25mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.95nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 113W | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| RDS(on) | 20mΩ@10V;25mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.95nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- Material Classification: RoHS Compliant, Halogen-Free
Applications
AI Translation
- Load Switch
In-Stock: 740
740 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8723$ 0.8287 | $ 0.83 |
| 10+ | $ 0.7084$ 0.6730 | $ 6.73 |
| 30+ | $ 0.6265$ 0.5952 | $ 17.86 |
| 100+ | $ 0.5446$ 0.5174 | $ 51.74 |
| 500+ | $ 0.4659$ 0.4427 | $ 221.35 |
| 1,000+ | $ 0.4402$ 0.4182 | $ 418.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 113W | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| RDS(on) | 20mΩ@10V;25mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.95nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 113W | |
| Reverse Transfer Capacitance (Crss@Vds) | 305pF | |
| RDS(on) | 20mΩ@10V;25mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.95nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- Material Classification: RoHS Compliant, Halogen-Free
Applications
AI Translation
- Load Switch
C416266 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



