LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-06JL7---10R product image
  • CR-06JL7---10R thumbnail 1
  • CR-06JL7---10R thumbnail 2
  • CR-06JL7---10R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-06JL7---10RRoHS

Manufacturer
VikingAsian Brands
MPN
CR-06JL7---10R
LCSC Part #
C416183
Packaging
1206
Customer #
Key Attributes
RES 10Ω ±5% 250mW 1206
Datasheetpdf iconViking CR-06JL7---10R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.004$ 0.20
500+$ 0.0031$ 1.55
1,500+$ 0.0026$ 3.90
5,000+$ 0.0022$ 11.00
25,000+$ 0.002$ 50.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Resistance10Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece