LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2335AIDR product image
  • OPA2335AIDR thumbnail 1
  • OPA2335AIDR thumbnail 2
  • OPA2335AIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2335AIDRRoHS

Manufacturer
MPN
OPA2335AIDR
LCSC Part #
C41618
Packaging
SOIC-8
Customer #
Key Attributes
Single-Supply CMOS Operational Amplifiers, Zero-Drift Series
Datasheetpdf iconTI OPA2335AIDR
In-Stock: 6,414
6,414 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9697$ 0.97
10+$ 0.7946$ 7.95
30+$ 0.707$ 21.21
100+$ 0.6195$ 61.95
500+$ 0.5676$ 283.80
1,000+$ 0.54$ 540.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1uV
Slew Rate1.6V/us
Input Offset Current(Ios)400pA
FeaturesZero drift / auto-zero
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current70pA
Output Current50mA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current570uA
Gain Bandwidth Product2MHz
Input Voltage Noise Density-
Dual Supply-2.75V~-1.35V;1.35V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA334 and OPA335 series of CMOS operational amplifiers use auto-zeroing techniques to simultaneously provide very low offset voltage (5μV max), and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing. Single or dual supplies as low as +2.7V (±1.35V) and up to +5.5V (±2.75V) may be used. These op amps are optimized for low-voltage, single-supply operation. The OPA334 family includes a shutdown mode. Under logic control, the amplifiers can be switched from normal operation to a standby current of 2μA. When the Enable pin is connected high, the amplifier is active. Connecting Enable low disables the amplifier, and places the output in a high-impedance state. The OPA334 (single version with shutdown) comes in MicroSIZE SOT23-6. The OPA335 (single version without shutdown) is available in SOT23-5, and SO-8. The OPA2334 (dual version with shutdown) comes in MicroSIZE MSOP-10. The OPA2335 (dual version without shutdown) is offered in the MSOP-8 and SO-8 packages. All versions are specified for operation from -40°C to +125°C.

Features

AI Translation
  • LOW OFFSET VOLTAGE: 5μV (max)
  • ZERO DRIFT: 0.05μV/°C (max)
  • QUIESCENT CURRENT: 285μA
  • SINGLE-SUPPLY OPERATION
  • SINGLE AND DUAL VERSIONS
  • SHUTDOWN
  • MicroSIZE PACKAGES

Applications

AI Translation
  • TRANSDUCER APPLICATIONS
  • TEMPERATURE MEASUREMENT
  • ELECTRONIC SCALES
  • MEDICAL INSTRUMENTATION
  • BATTERY-POWERED INSTRUMENTS
  • HANDHELD TEST EQUIPMENT