LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-05JL7---6R2 product image
  • CR-05JL7---6R2 thumbnail 1
  • CR-05JL7---6R2 thumbnail 2
  • CR-05JL7---6R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-05JL7---6R2RoHS

Manufacturer
VikingAsian Brands
MPN
CR-05JL7---6R2
LCSC Part #
C416166
Packaging
0805
Customer #
Key Attributes
RES 6.2Ω ±5% 125mW 0805
Datasheetpdf iconViking CR-05JL7---6R2
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0016$ 1.60
5,000+$ 0.0013$ 6.50
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance6.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece