LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-05JL7---3K9 product image
  • CR-05JL7---3K9 thumbnail 1
  • CR-05JL7---3K9 thumbnail 2
  • CR-05JL7---3K9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-05JL7---3K9RoHS

Manufacturer
VikingAsian Brands
MPN
CR-05JL7---3K9
LCSC Part #
C416150
Packaging
0805
Customer #
Key Attributes
RES 3.9kΩ ±5% 125mW 0805
Datasheetpdf iconViking CR-05JL7---3K9
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0026$ 0.26
1,000+$ 0.002$ 2.00
5,000+$ 0.0015$ 7.50
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance3.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece