LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-05JL7--220K product image
  • CR-05JL7--220K thumbnail 1
  • CR-05JL7--220K thumbnail 2
  • CR-05JL7--220K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-05JL7--220KRoHS

Manufacturer
VikingAsian Brands
MPN
CR-05JL7--220K
LCSC Part #
C416132
Packaging
0805
Customer #
Key Attributes
RES 220kΩ ±5% 125mW 0805
Datasheetpdf iconViking CR-05JL7--220K
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0026$ 0.26
1,000+$ 0.002$ 2.00
5,000+$ 0.0015$ 7.50
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
200,000+$ 0.0011$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance220kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece