onsemi NUF2114MNT1G
| Manufacturer | |
| Mfr. Part # | NUF2114MNT1G |
| LCSC Part # | C415859 |
| Package | VFDFN-8-EP |
| Customer # | |
| Description | 60pF 2 50MHz VFDFN-8-EP EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | onsemi | |
| Package | VFDFN-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
264
264
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7861 | $ 0.79 |
10+ | $ 0.7669 | $ 7.67 |
30+ | $ 0.754 | $ 22.62 |
100+ | $ 0.7412 | $ 74.12 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$