LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV4053ADYYR product image
  • SN74LV4053ADYYR thumbnail 1
  • SN74LV4053ADYYR thumbnail 2
  • SN74LV4053ADYYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV4053ADYYRRoHS

Manufacturer
MPN
SN74LV4053ADYYR
LCSC Part #
C41575569
Packaging
TSOT-23-16
Customer #
Key Attributes
225Ω@1.65V 3 1.65V~5.5V TSOT-23-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconTI SN74LV4053ADYYR
In-Stock: 385
385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0751$ 0.38
50+$ 0.0733$ 3.67
150+$ 0.0721$ 10.82
500+$ 0.0708$ 35.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSOT-23-16
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Ron225Ω@1.65V
Number of Channels3
Voltage - Supply1.65V~5.5V
Con23pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece