LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-02FL6---3K4 product image
Images for reference only

Viking CR-02FL6---3K4RoHS

Manufacturer
VikingAsian Brands
MPN
CR-02FL6---3K4
LCSC Part #
C4156340
Packaging
0402
Customer #
Key Attributes
RES 3.4kΩ ±1% 62.5mW 0402
Datasheetpdf iconViking CR-02FL6---3K4
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0015$ 0.01
200+$ 0.0006$ 0.12
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Power(Watts)62.5mW
Resistance3.4kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece