LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR2039R0F product image
Images for reference only

Meritek CR2039R0FRoHS

Manufacturer
MPN
CR2039R0F
LCSC Part #
C4156063
Packaging
0402
Customer #
Key Attributes
RES 39Ω ±1% 62.5mW 0402
Datasheetpdf iconMeritek CR2039R0F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0013$ 0.01
200+$ 0.0005$ 0.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0402
Resistance39Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece