TWGMC SMCJ7.5CA
| Manufacturer |
TWGMC
Asian Brands |
| Mfr. Part # | SMCJ7.5CA |
| LCSC Part # | C4154654 |
| Package | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | TVS DIODE 7.5VWM 12.9VC DO-214AB(SMC) |
| Description | 116.3A@10/1000us 12.9V 1.5kW@10/1000us 9.21V Bidirectional 7.5V DO-214AB(SMC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Package | DO-214AB(SMC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
215 
215
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0905 | $ 0.45 |
50+ | $ 0.0722 | $ 3.61 |
150+ | $ 0.0631 | $ 9.47 |
500+ | $ 0.0563 | $ 28.15 |
3,000+ | $ 0.0466 | $ 139.80 |
6,000+ | $ 0.0438 | $ 262.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$