LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
TWGMC 1SMA4759A product image
  • 1SMA4759A thumbnail 1
  • 1SMA4759A thumbnail 2
  • 1SMA4759A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC 1SMA4759ARoHS

Manufacturer
TWGMCAsian Brands
MPN
1SMA4759A
LCSC Part #
C4154532
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 62V 1W SMA(DO-214AC)
Datasheetpdf iconTWGMC 1SMA4759A
In-Stock: 3,380
3,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0397$ 0.0370$ 0.74
200+$ 0.0318$ 0.0296$ 5.92
600+$ 0.0274$ 0.0255$ 15.30
5,000+$ 0.0209$ 0.0195$ 97.50
10,000+$ 0.0186$ 0.0173$ 173.00
20,000+$ 0.0174$ 0.0162$ 324.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTWGMC
PackagingSMA(DO-214AC)
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@47V
Impedance(Zzt)125Ω
Diode Configuration1 Independent
Zener Voltage(Range)58.9V~65.6V
Zener Voltage(Nom)62V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 1 W.
  • Wide zener reverse voltage range 33V to 330V.
  • Small plastic package suitable for surface mounted design.