LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
TWGMC 1SMA4728A product image
  • 1SMA4728A thumbnail 1
  • 1SMA4728A thumbnail 2
  • 1SMA4728A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC 1SMA4728ARoHS

Manufacturer
TWGMCAsian Brands
MPN
1SMA4728A
LCSC Part #
C4154501
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 3.3V 1W SMA(DO-214AC)
Datasheetpdf iconTWGMC 1SMA4728A
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0356$ 0.0321$ 0.64
200+$ 0.0282$ 0.0254$ 5.08
600+$ 0.0241$ 0.0217$ 13.02
5,000+$ 0.0208$ 0.0188$ 94.00
10,000+$ 0.0186$ 0.0168$ 168.00
20,000+$ 0.0175$ 0.0158$ 316.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTWGMC
PackagingSMA(DO-214AC)
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100uA
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 1 W.
  • Wide zener reverse voltage range 33V to 330V.
  • Small plastic package suitable for surface mounted design.