ruidakangDY RAS5-5-WR2
| Manufacturer |
ruidakangDY
Asian Brands |
| Mfr. Part # | RAS5-5-WR2 |
| LCSC Part # | C4154406 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Wide Input 5W AC-DC Power Module |
| Description | AC DC Converters 1 Output 5.05V 1A 85~265 VAC 100~370 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | ruidakangDY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
42
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6868 | $ 2.69 |
10+ | $ 2.2859 | $ 22.86 |
60+ | $ 1.9555 | $ 117.33 |
120+ | $ 1.6984 | $ 203.81 |
480+ | $ 1.5821 | $ 759.41 |
1,020+ | $ 1.5332 | $ 1563.86 |
Standard Packaging 60/Full
Box | ||
Better price for more quantity?
$