LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
55% OFF
TOSHIBA 74VHC08FT(BE) product image
  • 74VHC08FT(BE) thumbnail 1
  • 74VHC08FT(BE) thumbnail 2
  • 74VHC08FT(BE) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74VHC08FT(BE)RoHS

Manufacturer
MPN
74VHC08FT(BE)
LCSC Part #
C4153813
Packaging
TSSOP-14
Customer #
Key Attributes
Quad 2-Input AND Gate
Datasheetpdf iconTOSHIBA 74VHC08FT(BE)
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.433$ 0.1949$ 0.19
10+$ 0.4248$ 0.1912$ 1.91
30+$ 0.4183$ 0.1883$ 5.65
100+$ 0.4118$ 0.1854$ 18.54
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingTSSOP-14
FeaturesOvervoltage-tolerant input;Local shutdown mode
Logic Family74VHC
Input Logic Level - Low500mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.5V
Output Logic Level - High2.58V;3.94V
Quiescent Current(Iq)2uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels4;2
Propagation Delay7.9ns@4.5V,50pF
Output Logic Level - Low360mV
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74VHC08FT is an advanced high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature: Topr = -40 to 125 ℃
  • High speed: tpd = 4.3 ns (typ.) (VCC = 5.0 V)
  • Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 ℃)
  • High noise immunity: VNI H = VNIL = 28 % VCC (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tpH L ≈ t pLH
  • Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 08 type.