TOSHIBA TLP2761(TP,E
| Manufacturer | |
| Mfr. Part # | TLP2761(TP,E |
| LCSC Part # | C4153768 |
| Package | SOP-6 |
| Customer # | |
| Key Attributes | Photocouplers GaAlAs Infrared LED & PhotoIC |
| Description | 6V 10mA 5V 1.5V 2.7V~5.5V DC SOP-6 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
11,567 
11,567
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4441 | $ 0.44 |
10+ | $ 0.3912 | $ 3.91 |
30+ | $ 0.3662 | $ 10.99 |
100+ | $ 0.3397 | $ 33.97 |
500+ | $ 0.3242 | $ 162.10 |
1,500+ | $ 0.3148 | $ 472.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$