TI IWRL1432BDQGAMFR
| Manufacturer | |
| Mfr. Part # | IWRL1432BDQGAMFR |
| LCSC Part # | C41537218 |
| Package | FCCSP-102(6.4x6.4) |
| Customer # | |
| Key Attributes | Single-chip 76GHz to 81GHz industrial radar sensor |
| Description | FCCSP-102(6.4x6.4) Specialized Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | TI | |
| Package | FCCSP-102(6.4x6.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 28.5643 | $ 28.56 |
30+ | $ 27.3309 | $ 819.93 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$