SGMICRO SGM3206YN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM3206YN5G/TR |
| LCSC Part # | C4153153 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Unregulated 60mA Charge Pump Voltage Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 47kHz | |
| Features | Charge pump / inverting topology switching | |
| Operating Voltage | 1.4V~5.5V | |
| Output Current | 60mA | |
| Quiescent Current | 166uA | |
| Energy Efficiency | 85% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM3206 is a charge pump voltage inverter that is designed for operating over an input voltage range of 1.4V to 5.5V. The SGM3206 can provide up to 60mA output current. The typical conversion efficiency exceeds 85% over a wide range of output current. The fixed switching frequency is 47kHz. The wide supply voltage is well suited for various applications powered by a 1- cell Li- Ion battery, as well as 2- cell or 3- cell NiCd, NiMH or Alkaline batteries. This device requires one flying capacitor and two small bypass capacitors for a complete charge pump inverter, making it ideal for numerous battery- powered and board level applications. The SGM3206 is available in a Green SOT- 23- 5 package. It operates over an ambient temperature range of - 40°C to +125°C
Features
- Input Voltage Range: 1.4V to 5.5V
- Inverts Input Supply Voltage
- Output Current: 60mA
- Quiescent Current: 115µA (TYP)
- Integrated Active Schottky Diode for Startup into Load
-
- 40°C to +125°C Operating Temperature Range
- Available in a Green SOT- 23- 5 Package
Applications
- LCD Bias
- Bipolar Amplifier Supply
- GaAs Bias for RF Power Amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2341 | $ 1.23 |
| 10+ | $ 0.9476 | $ 9.48 |
| 30+ | $ 0.8043 | $ 24.13 |
| 100+ | $ 0.6627 | $ 66.27 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 47kHz | |
| Features | Charge pump / inverting topology switching | |
| Operating Voltage | 1.4V~5.5V | |
| Output Current | 60mA | |
| Quiescent Current | 166uA | |
| Energy Efficiency | 85% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM3206 is a charge pump voltage inverter that is designed for operating over an input voltage range of 1.4V to 5.5V. The SGM3206 can provide up to 60mA output current. The typical conversion efficiency exceeds 85% over a wide range of output current. The fixed switching frequency is 47kHz. The wide supply voltage is well suited for various applications powered by a 1- cell Li- Ion battery, as well as 2- cell or 3- cell NiCd, NiMH or Alkaline batteries. This device requires one flying capacitor and two small bypass capacitors for a complete charge pump inverter, making it ideal for numerous battery- powered and board level applications. The SGM3206 is available in a Green SOT- 23- 5 package. It operates over an ambient temperature range of - 40°C to +125°C
Features
- Input Voltage Range: 1.4V to 5.5V
- Inverts Input Supply Voltage
- Output Current: 60mA
- Quiescent Current: 115µA (TYP)
- Integrated Active Schottky Diode for Startup into Load
-
- 40°C to +125°C Operating Temperature Range
- Available in a Green SOT- 23- 5 Package
Applications
- LCD Bias
- Bipolar Amplifier Supply
- GaAs Bias for RF Power Amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



