LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04024K70FKTD product image
  • CRCW04024K70FKTD thumbnail 1
  • CRCW04024K70FKTD thumbnail 2
  • CRCW04024K70FKTD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04024K70FKTD

Manufacturer
MPN
CRCW04024K70FKTD
LCSC Part #
C4153119
Packaging
0402
Customer #
Key Attributes
RES 4.7kΩ ±1% 63mW 0402
Datasheetpdf iconVISHAY CRCW04024K70FKTD
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0332$ 0.33
100+$ 0.0324$ 3.24
300+$ 0.0318$ 9.54
1,000+$ 0.0313$ 31.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece