LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040C4708FB000 product image
  • MMA02040C4708FB000 thumbnail 1
  • MMA02040C4708FB000 thumbnail 2
  • MMA02040C4708FB000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MMA02040C4708FB000RoHS

Manufacturer
MPN
MMA02040C4708FB000
LCSC Part #
C4153107
Packaging
MELF-0204
Customer #
Key Attributes
RES 4.7Ω ±1% 400mW 0204
Datasheetpdf iconVISHAY MMA02040C4708FB000
In-Stock: 5,010
5,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0605$ 0.61
100+$ 0.0489$ 4.89
300+$ 0.0431$ 12.93
1,000+$ 0.0388$ 38.80
5,000+$ 0.0353$ 176.50
10,000+$ 0.0335$ 335.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Resistance4.7Ω
Power(Watts)400mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece