TI LM70880RRXR
| Manufacturer | |
| Mfr. Part # | LM70880RRXR |
| LCSC Part # | C41525220 |
| Package | VQFN-29-EP(6x6) |
| Customer # | |
| Key Attributes | 80V, 8A/6A/4A high-efficiency step-down converter |
| Description | Buck Switching Regulator IC Adjustable 0.8V~55V 1 Output 8A VQFN-29-EP(6x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-29-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.1526 | $ 7.15 |
10+ | $ 6.2571 | $ 62.57 |
30+ | $ 5.711 | $ 171.33 |
100+ | $ 5.2521 | $ 525.21 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$