LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR10115J product image
Images for reference only

Meritek CR10115JRoHS

Manufacturer
MPN
CR10115J
LCSC Part #
C4152038
Packaging
0805
Customer #
Key Attributes
RES 1.1MΩ ±5% 125mW 0805
Datasheetpdf iconMeritek CR10115J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0019$ 0.01
200+$ 0.0008$ 0.16
500+$ 0.0007$ 0.35
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0805
Power(Watts)125mW
Resistance1.1MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece