TI TMP275AIDR
| Manufacturer | |
| Mfr. Part # | TMP275AIDR |
| LCSC Part # | C415179 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Temperature Sensor With I²C and SMBus Interface |
| Description | -40℃~+125℃ 2.7V~5.5V SOIC-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8,577 
8,577
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7733 | $ 0.77 |
10+ | $ 0.6304 | $ 6.30 |
30+ | $ 0.5573 | $ 16.72 |
100+ | $ 0.4859 | $ 48.59 |
500+ | $ 0.443 | $ 221.50 |
1,000+ | $ 0.4208 | $ 420.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$