TI TPS22929DDBVR
| Manufacturer | |
| MPN | TPS22929DDBVR |
| LCSC Part # | C415177 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Ultra-Small, Low on Resistance Load Switch With Controlled Turn-on |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Under-voltage lockout;Output discharge function;Reverse current blocking;Reverse voltage protection;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.8A | |
| Operating Voltage | 1.4V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22929D is a small, low ΔrON load switch with controlled turn on. The device contains a P -channel MOSFET that can operate over an input voltage range of 1.4 V to 5.5 V. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. The TPS22929D is active high enable. The TPS22929D contains a 150-Ω on-chip load resistor for quick output discharge when the switch is turned off. The rise time of the device is internally controlled in order to avoid inrush current. The TPS22929D device provides circuit breaker functionality by latching off the power-switch during reverse voltage situations. An internal reverse voltage comparator disables the power-switch when the output voltage (VOUT) is driven higher than the input (VIN) to quickly (10 μs typ) stop the flow of current towards the input side of the switch. Reverse current is always active, even when the power-switch is disabled. Additionally, under-voltage lockout (UVLO) protection turns the switch off if the input voltage is too low. The TPS22929D is available in a small, space-saving 6-pin SOT23 package and is characterized for operation over the free-air temperature range of -40°C to 85°C.
Features
- Integrated Single Load Switch
- Small SOT23-6 Package
- Input Voltage Range: 1.4 V to 5.5 V
- Low ON-Resistance
- rON = 115 mΩ at VIN = 5 V
- rON = 115 mΩ at VIN = 3.3 V
- rON = 118 mΩ at VIN = 2.5 V
- rON = 129 mΩ at VIN = 1.5 V
- 1.8-A Continuous Switch Current (25°C)
- Low Threshold Control Input
- Controlled Slew-rate
- Under-Voltage Lock Out
- Quick Output Discharge
- Reverse Current Protection
Applications
- Portable Industrial Equipment
- Portable Medical Equipment
- Portable Media Players
- Point Of Sales Terminal
- GPS Devices
- Digital Cameras
- Portable Instrumentation
- Smartphones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4343 | $ 0.43 |
| 10+ | $ 0.35 | $ 3.50 |
| 30+ | $ 0.3128 | $ 9.38 |
| 100+ | $ 0.269 | $ 26.90 |
| 500+ | $ 0.2382 | $ 119.10 |
| 1,000+ | $ 0.2269 | $ 226.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Under-voltage lockout;Output discharge function;Reverse current blocking;Reverse voltage protection;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.8A | |
| Operating Voltage | 1.4V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22929D is a small, low ΔrON load switch with controlled turn on. The device contains a P -channel MOSFET that can operate over an input voltage range of 1.4 V to 5.5 V. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. The TPS22929D is active high enable. The TPS22929D contains a 150-Ω on-chip load resistor for quick output discharge when the switch is turned off. The rise time of the device is internally controlled in order to avoid inrush current. The TPS22929D device provides circuit breaker functionality by latching off the power-switch during reverse voltage situations. An internal reverse voltage comparator disables the power-switch when the output voltage (VOUT) is driven higher than the input (VIN) to quickly (10 μs typ) stop the flow of current towards the input side of the switch. Reverse current is always active, even when the power-switch is disabled. Additionally, under-voltage lockout (UVLO) protection turns the switch off if the input voltage is too low. The TPS22929D is available in a small, space-saving 6-pin SOT23 package and is characterized for operation over the free-air temperature range of -40°C to 85°C.
Features
- Integrated Single Load Switch
- Small SOT23-6 Package
- Input Voltage Range: 1.4 V to 5.5 V
- Low ON-Resistance
- rON = 115 mΩ at VIN = 5 V
- rON = 115 mΩ at VIN = 3.3 V
- rON = 118 mΩ at VIN = 2.5 V
- rON = 129 mΩ at VIN = 1.5 V
- 1.8-A Continuous Switch Current (25°C)
- Low Threshold Control Input
- Controlled Slew-rate
- Under-Voltage Lock Out
- Quick Output Discharge
- Reverse Current Protection
Applications
- Portable Industrial Equipment
- Portable Medical Equipment
- Portable Media Players
- Point Of Sales Terminal
- GPS Devices
- Digital Cameras
- Portable Instrumentation
- Smartphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



