LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0250D1133TCE product image
  • TC0250D1133TCE thumbnail 1
  • TC0250D1133TCE thumbnail 2
  • TC0250D1133TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0250D1133TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0250D1133TCE
LCSC Part #
C415171
Packaging
0402
Customer #
Key Attributes
RES 113kΩ ±0.5% 62.5mW 0402
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0359$ 0.36
100+$ 0.0277$ 2.77
300+$ 0.0232$ 6.96
1,000+$ 0.0204$ 20.40
5,000+$ 0.018$ 90.00
10,000+$ 0.0168$ 168.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance113kΩ
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece