LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402182KFKEE product image
Images for reference only

VISHAY CRCW0402182KFKEERoHS

Manufacturer
MPN
CRCW0402182KFKEE
LCSC Part #
C4151616
Packaging
0402
Customer #
Key Attributes
RES 182kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402182KFKEE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0037$ 0.01
200+$ 0.0015$ 0.30
500+$ 0.0014$ 0.70
Standard Packaging50000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance182kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50000
Sales UnitPiece