LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HV06W4F6204T5E product image
  • HV06W4F6204T5E thumbnail 1
  • HV06W4F6204T5E thumbnail 2
  • HV06W4F6204T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HV06W4F6204T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HV06W4F6204T5E
LCSC Part #
C414777
Packaging
1206
Customer #
Key Attributes
RES 6.2MΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL HV06W4F6204T5E
In-Stock: 4,600
4,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.51
500+$ 0.0083$ 4.15
1,500+$ 0.0073$ 10.95
5,000+$ 0.0059$ 29.50
25,000+$ 0.0053$ 132.50
50,000+$ 0.005$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance6.2MΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece