LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HV06W4J0335T5E product image
  • HV06W4J0335T5E thumbnail 1
  • HV06W4J0335T5E thumbnail 2
  • HV06W4J0335T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HV06W4J0335T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HV06W4J0335T5E
LCSC Part #
C414757
Packaging
1206
Customer #
Key Attributes
RES 3.3MΩ ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL HV06W4J0335T5E
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0075$ 0.75
1,000+$ 0.0059$ 5.90
5,000+$ 0.0049$ 24.50
10,000+$ 0.0044$ 44.00
50,000+$ 0.0039$ 195.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance3.3MΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece