LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HV06W4J0625T5E product image
  • HV06W4J0625T5E thumbnail 1
  • HV06W4J0625T5E thumbnail 2
  • HV06W4J0625T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HV06W4J0625T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HV06W4J0625T5E
LCSC Part #
C414754
Packaging
1206
Customer #
Key Attributes
RES 6.2MΩ ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL HV06W4J0625T5E
In-Stock: 3,360
3,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0095$ 0.10
100+$ 0.0076$ 0.76
300+$ 0.0065$ 1.95
1,000+$ 0.0058$ 5.80
5,000+$ 0.0043$ 21.50
10,000+$ 0.004$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance6.2MΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece