EVERLIGHT EL814S(A)(TU)
| Manufacturer | |
| MPN | EL814S(A)(TU) |
| LCSC Part # | C414647 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 4 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER AC INPUT PHOTOCOUPLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P | |
| Fall time | 18us | |
| Rise time | 18us | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 50mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1242 | $ 0.62 |
| 50+ | $ 0.0992 | $ 4.96 |
| 150+ | $ 0.0867 | $ 13.01 |
| 1,500+ | $ 0.0773 | $ 115.95 |
| 3,000+ | $ 0.0698 | $ 209.40 |
| 4,500+ | $ 0.0661 | $ 297.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P | |
| Fall time | 18us | |
| Rise time | 18us | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 50mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



