LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW06038K45BEEA product image
Images for reference only

VISHAY TNPW06038K45BEEARoHS

Manufacturer
MPN
TNPW06038K45BEEA
LCSC Part #
C4146274
Packaging
0603
Customer #
Key Attributes
RES 8.45kΩ ±0.1% 100mW 0603
Datasheetpdf iconVISHAY TNPW06038K45BEEA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance8.45kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
In-Stock: 84
84 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2233$ 0.22
10+$ 0.2186$ 2.19
30+$ 0.2155$ 6.47
100+$ 0.2124$ 21.24
Standard Packaging5000/Full Reel
Better price for more quantity?
$