TI INA231AIYFFR
| Manufacturer | |
| Mfr. Part # | INA231AIYFFR |
| LCSC Part # | C414624 |
| Package | DSBGA-12 |
| Customer # | |
| Key Attributes | High- or Low-Side Measurement, Bidirectional Current and Power Monitor With 1.8-V I²C Interface |
| Description | 0V~28V 10uV 10nA DSBGA-12 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Package | DSBGA-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,806 
2,806
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9655 | $ 0.97 |
10+ | $ 0.7485 | $ 7.49 |
30+ | $ 0.6384 | $ 19.15 |
100+ | $ 0.5315 | $ 53.15 |
500+ | $ 0.467 | $ 233.50 |
1,000+ | $ 0.434 | $ 434.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$