TI INA199A1RSWR
| Manufacturer | |
| Mfr. Part # | INA199A1RSWR |
| LCSC Part # | C414623 |
| Package | UQFN-10(1.4x1.8) |
| Customer # | |
| Description | 28uA -300mV~26V 80kHz 1 0.4V/us UQFN-10(1.4x1.8) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | UQFN-10(1.4x1.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4051 | $ 0.41 |
10+ | $ 0.3192 | $ 3.19 |
30+ | $ 0.2762 | $ 8.29 |
100+ | $ 0.2394 | $ 23.94 |
500+ | $ 0.2287 | $ 114.35 |
1,000+ | $ 0.2225 | $ 222.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$