LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISOM8110DFGRQ1 product image
Images for reference only

TI ISOM8110DFGRQ1RoHS

Manufacturer
MPN
ISOM8110DFGRQ1
LCSC Part #
C41460102
Packaging
SOIC-4
Customer #
Key Attributes
Automotive-grade single-channel optocoupler emulator with analog transistor output
Datasheetpdf iconTI ISOM8110DFGRQ1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7125$ 3.71
10+$ 3.1819$ 31.82
30+$ 2.8678$ 86.03
100+$ 2.5504$ 255.04
500+$ 2.4039$ 1201.95
1,000+$ 2.3372$ 2337.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTI
PackagingSOIC-4
Rise time3.2us
Output Current50mA
Fall time4us
Vce Saturation(VCE(sat))300mV@20mA,1mA
Load Voltage80V
Reverse Voltage7V
Current transfer ratio100%;155%
Voltage - Forward(Vf)1.2V
Forward Current(If)20mA
Number of Channels1
Total Power Dissipation(Pd)290mW
Operating Temperature-40℃~+125℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
FeaturesOpen-collector output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece