UNI-ROYAL 4D02WGF499JTCE
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 4D02WGF499JTCE |
| LCSC Part # | C414586 |
| Package | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 49.9Ω 0402x4 |
| Description | 4 ±1% 49.9Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
39,700 
39,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0109 $ 0.0107 | $ 0.54 |
500+ | $ 0.0087 $ 0.0086 | $ 4.30 |
1,500+ | $ 0.0075 $ 0.0074 | $ 11.10 |
10,000+ | $ 0.0065 $ 0.0064 | $ 64.00 |
20,000+ | $ 0.0059 $ 0.0058 | $ 116.00 |
50,000+ | $ 0.0055 $ 0.0054 | $ 270.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$